



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | M16 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,94000 Kč | 12,94 Kč |
10 | 10,91100 Kč | 109,11 Kč |
25 | 10,23600 Kč | 255,90 Kč |
50 | 9,74460 Kč | 487,23 Kč |
100 | 9,27790 Kč | 927,79 Kč |
300 | 8,58487 Kč | 2 575,46 Kč |
500 | 8,28054 Kč | 4 140,27 Kč |
1 000 | 7,88518 Kč | 7 885,18 Kč |
2 500 | 7,39142 Kč | 18 478,55 Kč |
Unit Price without VAT: | 12,94000 Kč |
---|---|
Unit Price with VAT: | 15,65740 Kč |