
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | PG7 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,26100 Kč | 192,61 Kč |
| 25 | 18,06080 Kč | 451,52 Kč |
| 50 | 17,19780 Kč | 859,89 Kč |
| 100 | 16,37480 Kč | 1 637,48 Kč |
| 300 | 15,15180 Kč | 4 545,54 Kč |
| 500 | 14,61544 Kč | 7 307,72 Kč |
| 1 000 | 13,91763 Kč | 13 917,63 Kč |
| 2 500 | 13,04628 Kč | 32 615,70 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |










