
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | M16 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,83000 Kč | 25,83 Kč |
10 | 21,97600 Kč | 219,76 Kč |
25 | 20,59680 Kč | 514,92 Kč |
50 | 19,61360 Kč | 980,68 Kč |
100 | 18,67410 Kč | 1 867,41 Kč |
300 | 17,28057 Kč | 5 184,17 Kč |
500 | 16,66816 Kč | 8 334,08 Kč |
1 000 | 15,87267 Kč | 15 872,67 Kč |
2 500 | 14,87895 Kč | 37 197,38 Kč |
Unit Price without VAT: | 25,83000 Kč |
---|---|
Unit Price with VAT: | 31,25430 Kč |