
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | PG11 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 26,62800 Kč | 266,28 Kč |
| 25 | 24,96520 Kč | 624,13 Kč |
| 50 | 23,77380 Kč | 1 188,69 Kč |
| 100 | 22,63510 Kč | 2 263,51 Kč |
| 300 | 20,94617 Kč | 6 283,85 Kč |
| 500 | 20,20422 Kč | 10 102,11 Kč |
| 1 000 | 19,23970 Kč | 19 239,70 Kč |
| 2 500 | 18,03556 Kč | 45 088,90 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |








