
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | M25 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 10 | 44,73100 Kč | 447,31 Kč |
| 25 | 41,92320 Kč | 1 048,08 Kč |
| 50 | 39,91920 Kč | 1 995,96 Kč |
| 100 | 38,01210 Kč | 3 801,21 Kč |
| 300 | 35,17527 Kč | 10 552,58 Kč |
| 500 | 33,92966 Kč | 16 964,83 Kč |
| 1 000 | 32,31070 Kč | 32 310,70 Kč |
| 2 500 | 30,28910 Kč | 75 722,75 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |




