0936000340
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936000340

DigiKey Part Number
0936000340-ND
Manufacturer
Manufacturer Product Number
0936000340
Description
POLYAMIDE CABLE GLAND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cable Gland
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Gland
For Use With/Related Products
GWconnect Housings
Specifications
M12 Thread
Ratings
IP68 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,58000 Kč23,58 Kč
1019,95500 Kč199,55 Kč
2518,70920 Kč467,73 Kč
5017,81260 Kč890,63 Kč
10016,96000 Kč1 696,00 Kč
30015,69347 Kč4 708,04 Kč
50015,13748 Kč7 568,74 Kč
1 00014,41441 Kč14 414,41 Kč
2 50013,51225 Kč33 780,62 Kč
Manufacturers Standard Package
Unit Price without VAT:23,58000 Kč
Unit Price with VAT:28,53180 Kč