20 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901560160

DigiKey Part Number
900-0901560160-ND
Manufacturer
Manufacturer Product Number
0901560160
Description
CONN RCPT HSG 20POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901560160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyphenylene Oxide (PPO)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 194
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,89000 Kč89,89 Kč
1076,37300 Kč763,73 Kč
2571,59280 Kč1 789,82 Kč
5068,16820 Kč3 408,41 Kč
10064,91480 Kč6 491,48 Kč
25060,84968 Kč15 212,42 Kč
50057,94576 Kč28 972,88 Kč
1 00055,18157 Kč55 181,57 Kč
2 50051,73032 Kč129 325,80 Kč
Manufacturers Standard Package
Unit Price without VAT:89,89000 Kč
Unit Price with VAT:108,76690 Kč