



0901430026 | |
|---|---|
DigiKey Part Number | 23-0901430026-ND |
Manufacturer | |
Manufacturer Product Number | 0901430026 |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901430026 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,43400 Kč | 394,34 Kč |
| 25 | 36,96480 Kč | 924,12 Kč |
| 50 | 35,20100 Kč | 1 760,05 Kč |
| 100 | 33,51910 Kč | 3 351,91 Kč |
| 250 | 31,41888 Kč | 7 854,72 Kč |
| 500 | 29,91922 Kč | 14 959,61 Kč |
| 1 000 | 28,49135 Kč | 28 491,35 Kč |
| 2 500 | 26,70862 Kč | 66 771,55 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

















