



0901420038 | |
|---|---|
DigiKey Part Number | 23-0901420038-ND |
Manufacturer | |
Manufacturer Product Number | 0901420038 |
Description | CONN RCPT HSG 38POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901420038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Oxide (PPO) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,63600 Kč | 386,36 Kč |
| 25 | 36,21720 Kč | 905,43 Kč |
| 50 | 34,48300 Kč | 1 724,15 Kč |
| 100 | 32,83670 Kč | 3 283,67 Kč |
| 250 | 30,77888 Kč | 7 694,72 Kč |
| 500 | 29,30942 Kč | 14 654,71 Kč |
| 1 000 | 27,91054 Kč | 27 910,54 Kč |
| 2 500 | 26,16426 Kč | 65 410,65 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |











