Cable Assembly Coaxial SMA to MMCX RG-316 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897616772

DigiKey Part Number
WM6145-ND
Manufacturer
Manufacturer Product Number
0897616772
Description
COAX CBL SMA TO MMCX 18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MCX Plug, Right Angle
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
18.00" (457.20mm)
Part Status
Active
Cable Type
RG-316
Style
SMA to MMCX
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Color
Copper
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 247 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
4556,08000 Kč2 224,32 Kč
Unit Price without VAT:556,08000 Kč
Unit Price with VAT:672,85680 Kč

Other Suppliers on DigiKey

247In Stock
Ships from WEC
Alternate Length
COAX CABLE SMA TO MCX 6"
In-Stock: 1344
Unit Price: 230,98000 Kč
COAX CBL SMA TO MCX 12"
In-Stock: 457
Unit Price: 509,20000 Kč
Assembly Component