
0190670032 | |
|---|---|
DigiKey Part Number | 0190670032-ND |
Manufacturer | |
Manufacturer Product Number | 0190670032 |
Description | CONN RING CIRC 8AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670032 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M12 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.350" (8.89mm) |
Width - Outer Edges 1.125" (28.58mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 2.370" (60.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,64900 Kč | 376,49 Kč |
| 25 | 35,27680 Kč | 881,92 Kč |
| 50 | 33,59260 Kč | 1 679,63 Kč |
| 100 | 31,98630 Kč | 3 198,63 Kč |
| 250 | 29,98264 Kč | 7 495,66 Kč |
| 500 | 28,55098 Kč | 14 275,49 Kč |
| 1 000 | 27,18863 Kč | 27 188,63 Kč |
| 2 500 | 25,48729 Kč | 63 718,23 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |














