Diffuse Optical Sensor 0.118" ~ 47.244" (3mm ~ 1.2m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540116

DigiKey Part Number
WM26206-ND
Manufacturer
Manufacturer Product Number
1202540116
Description
SENSOR DIFFUSED 1.2M PNP
Customer Reference
Detailed Description
Diffuse Optical Sensor 0.118" ~ 47.244" (3mm ~ 1.2m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensing Method
Diffuse
Sensing Distance
0.118" ~ 47.244" (3mm ~ 1.2m)
Voltage - Supply
-
Response Time
-
Output Configuration
PNP
Light Source
-
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 5 View Now
Last Time Buy Date: 31.08.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151 431,58733 Kč21 473,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 431,58733 Kč
Unit Price with VAT:1 732,22067 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC