



0482580001 | |
|---|---|
DigiKey Part Number | WM6294TR-ND - Tape & Reel (TR) WM6294CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0482580001 |
Description | CONN RCP USB2.0 TYPEA 4POS TH RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0482580001 Models |
Category | Features Board Lock, Solder Retention |
Manufacturer Molex | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 250VAC |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Cutout; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 25 | 21,37600 Kč | 534,40 Kč |
| 50 | 20,35120 Kč | 1 017,56 Kč |
| 100 | 19,37700 Kč | 1 937,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 18,09129 Kč | 6 331,95 Kč |
| 700 | 17,22736 Kč | 12 059,15 Kč |
| 1 050 | 16,74141 Kč | 17 578,48 Kč |
| 1 750 | 16,14890 Kč | 28 260,58 Kč |
| 2 450 | 15,77018 Kč | 38 636,94 Kč |
| 3 500 | 15,37839 Kč | 53 824,36 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











