Cable Assembly Coaxial SMA to MCX RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897616770

DigiKey Part Number
WM6143-ND
Manufacturer
Manufacturer Product Number
0897616770
Description
COAX CABLE SMA TO MCX 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MCX RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MCX Plug, Right Angle
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
RG-316
Style
SMA to MCX
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Color
Copper
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 295
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1230,98000 Kč230,98 Kč
10196,26800 Kč1 962,68 Kč
25183,96760 Kč4 599,19 Kč
50175,18220 Kč8 759,11 Kč
100166,82070 Kč16 682,07 Kč
250156,38220 Kč39 095,55 Kč
500148,92412 Kč74 462,06 Kč
1 000141,82448 Kč141 824,48 Kč
Manufacturers Standard Package
Unit Price without VAT:230,98000 Kč
Unit Price with VAT:279,48580 Kč
Alternate Length
COAX CBL SMA TO MCX 12"
In-Stock: 457
Unit Price: 509,20000 Kč
COAX CBL SMA TO MMCX 18"
In-Stock: 247
Unit Price: 556,08000 Kč
Assembly Component