
0879200830 | |
|---|---|
DigiKey Part Number | WM20572TR-ND - Tape & Reel (TR) WM20572CT-ND - Cut Tape (CT) WM20572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0879200830 |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0879200830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.320" (8.13mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.090" (2.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Lighting, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,04000 Kč | 370,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 30,97960 Kč | 3 872,45 Kč |
| 250 | 29,50052 Kč | 7 375,13 Kč |
| 375 | 28,66816 Kč | 10 750,56 Kč |
| 625 | 27,65318 Kč | 17 283,24 Kč |
| 875 | 27,00439 Kč | 23 628,84 Kč |
| 1 250 | 26,33367 Kč | 32 917,09 Kč |
| 3 125 | 24,68599 Kč | 77 143,72 Kč |
| 6 250 | 23,50886 Kč | 146 930,38 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |











