
0874370473 | |
|---|---|
DigiKey Part Number | WM3969TR-ND - Tape & Reel (TR) WM3969CT-ND - Cut Tape (CT) WM3969DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874370473 |
Description | CONN HEADER SMD 4POS 1.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874370473 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 14,95300 Kč | 149,53 Kč |
| 100 | 12,70730 Kč | 1 270,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 11,57434 Kč | 10 416,91 Kč |
| 1 800 | 11,02190 Kč | 19 839,42 Kč |
| 2 700 | 10,71107 Kč | 28 919,89 Kč |
| 4 500 | 10,33205 Kč | 46 494,23 Kč |
| 6 300 | 10,15504 Kč | 63 976,75 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |










