Socket Contact Tin 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0874210100

DigiKey Part Number
WM26538TR-ND - Tape & Reel (TR)
WM26538CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0874210100
Description
PICOSPOX 15 RCPT CRP AWG2630 25S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
0874210100 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
98.4µin (2.50µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357 216
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,66700 Kč6,67 Kč
250,62560 Kč15,64 Kč
500,59640 Kč29,82 Kč
1000,56730 Kč56,73 Kč
2500,53056 Kč132,64 Kč
5000,50512 Kč252,56 Kč
1 0000,48114 Kč481,14 Kč
2 5000,45090 Kč1 127,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,42237 Kč8 447,40 Kč
40 0000,40219 Kč16 087,60 Kč
60 0000,39084 Kč23 450,40 Kč
100 0000,37700 Kč37 700,00 Kč
140 0000,36816 Kč51 542,40 Kč
200 0000,35901 Kč71 802,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč