Socket Contact Tin 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0874210000

DigiKey Part Number
WM9234TR-ND - Tape & Reel (TR)
WM9234CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0874210000
Description
CONN SOCKET 24-26AWG CRIMP TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
0874210000 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
98.4µin (2.50µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,58400 Kč5,84 Kč
250,55040 Kč13,76 Kč
500,52140 Kč26,07 Kč
1000,49840 Kč49,84 Kč
2500,46632 Kč116,58 Kč
5000,44380 Kč221,90 Kč
1 0000,42253 Kč422,53 Kč
2 5000,39609 Kč990,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,31485 Kč6 297,00 Kč
40 0000,29980 Kč11 992,00 Kč
60 0000,29134 Kč17 480,40 Kč
100 0000,28102 Kč28 102,00 Kč
140 0000,27443 Kč38 420,20 Kč
200 0000,26761 Kč53 522,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč