6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
787326021
787326021

0787326021

DigiKey Part Number
WM11201TR-ND - Tape & Reel (TR)
WM11201CT-ND - Cut Tape (CT)
WM11201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0787326021
Description
CONN SPRING MOD 6POS SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
6
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Titanium Copper
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
1011,04600 Kč110,46 Kč
2510,35600 Kč258,90 Kč
509,85920 Kč492,96 Kč
1009,38490 Kč938,49 Kč
2508,79732 Kč2 199,33 Kč
5008,37686 Kč4 188,43 Kč
1 0007,97669 Kč7 976,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,15942 Kč15 398,55 Kč
5 0005,86543 Kč29 327,15 Kč
7 5005,70008 Kč42 750,60 Kč
12 5005,49843 Kč68 730,38 Kč
17 5005,36953 Kč93 966,78 Kč
25 0005,23620 Kč130 905,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč