6 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

855-22-006-30-004101

DigiKey Part Number
54-855-22-006-30-004101-ND
Manufacturer
Manufacturer Product Number
855-22-006-30-004101
Description
LOW-PROFILE .050" PITCH SMT SPRI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
855-22-006-30-004101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
6
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Surface Mount
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,20000 Kč147,20 Kč
10125,12700 Kč1 251,27 Kč
25117,28640 Kč2 932,16 Kč
50111,68420 Kč5 584,21 Kč
100106,35070 Kč10 635,07 Kč
25099,69348 Kč24 923,37 Kč
50094,93784 Kč47 468,92 Kč
1 00090,41046 Kč90 410,46 Kč
Manufacturers Standard Package
Unit Price without VAT:147,20000 Kč
Unit Price with VAT:178,11200 Kč