16 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

855-22-016-30-004101

DigiKey Part Number
54-855-22-016-30-004101-ND
Manufacturer
Manufacturer Product Number
855-22-016-30-004101
Description
LOW-PROFILE .050" PITCH SMT SPRI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
855-22-016-30-004101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
16
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Surface Mount
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1335,97000 Kč335,97 Kč
10285,57300 Kč2 855,73 Kč
49255,27143 Kč12 508,30 Kč
98243,08827 Kč23 822,65 Kč
147236,23748 Kč34 726,91 Kč
294224,97214 Kč66 141,81 Kč
539215,56336 Kč116 188,65 Kč
Manufacturers Standard Package
Unit Price without VAT:335,97000 Kč
Unit Price with VAT:406,52370 Kč