
855-22-008-30-004101 | |
|---|---|
DigiKey Part Number | 54-855-22-008-30-004101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-008-30-004101 |
Description | LOW-PROFILE .050" PITCH SMT SPRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 855-22-008-30-004101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,73000 Kč | 183,73 Kč |
| 10 | 156,12000 Kč | 1 561,20 Kč |
| 25 | 146,33920 Kč | 3 658,48 Kč |
| 95 | 133,18253 Kč | 12 652,34 Kč |
| 190 | 126,82679 Kč | 24 097,09 Kč |
| 285 | 123,25161 Kč | 35 126,71 Kč |
| 570 | 117,37330 Kč | 66 902,78 Kč |
| 1 045 | 112,46449 Kč | 117 525,39 Kč |
| Unit Price without VAT: | 183,73000 Kč |
|---|---|
| Unit Price with VAT: | 222,31330 Kč |



