
MEA1608L50R0TA0G | |
|---|---|
DigiKey Part Number | 445-6729-2-ND - Tape & Reel (TR) 445-6729-1-ND - Cut Tape (CT) 445-6729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEA1608L50R0TA0G |
Description | FILTER LC 50MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 100 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA1608L50R0TA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 50MHz (Cutoff) | |
Attenuation Value | 20dB @ 500MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 8,13040 Kč | 203,26 Kč |
| 50 | 7,64320 Kč | 382,16 Kč |
| 100 | 7,18760 Kč | 718,76 Kč |
| 250 | 6,62864 Kč | 1 657,16 Kč |
| 500 | 6,23514 Kč | 3 117,57 Kč |
| 1 000 | 5,86495 Kč | 5 864,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,04141 Kč | 20 165,64 Kč |
| 8 000 | 4,74227 Kč | 37 938,16 Kč |
| 12 000 | 4,57550 Kč | 54 906,00 Kč |
| 20 000 | 4,37360 Kč | 87 472,00 Kč |
| 28 000 | 4,24543 Kč | 118 872,04 Kč |
| 40 000 | 4,11359 Kč | 164 543,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





