
MEA2010L50R0T001 | |
|---|---|
DigiKey Part Number | 445-MEA2010L50R0T001TR-ND - Tape & Reel (TR) 445-MEA2010L50R0T001CT-ND - Cut Tape (CT) 445-MEA2010L50R0T001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEA2010L50R0T001 |
Description | FILTER LC 50MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 100 mA 0804 (2010 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA2010L50R0T001 Models |
Category | Attenuation Value 20dB @ 500MHz ~ 2GHz |
Manufacturer TDK | Current 100 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 10V |
Filter Order 2nd | Mounting Type Surface Mount |
Technology LC | Package / Case 0804 (2010 Metric), Array, 10 PC Pad |
Number of Channels 4 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Center / Cutoff Frequency 50MHz (Cutoff) | Height 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 9,07120 Kč | 226,78 Kč |
| 50 | 8,52940 Kč | 426,47 Kč |
| 100 | 8,02120 Kč | 802,12 Kč |
| 250 | 7,39800 Kč | 1 849,50 Kč |
| 500 | 6,95832 Kč | 3 479,16 Kč |
| 1 000 | 6,54550 Kč | 6 545,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,62647 Kč | 22 505,88 Kč |
| 8 000 | 5,29252 Kč | 42 340,16 Kč |
| 12 000 | 5,10638 Kč | 61 276,56 Kč |
| 20 000 | 4,88104 Kč | 97 620,80 Kč |
| 28 000 | 4,73794 Kč | 132 662,32 Kč |
| 40 000 | 4,59077 Kč | 183 630,80 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |








