6 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

855-22-006-10-004101

DigiKey Part Number
54-855-22-006-10-004101-ND
Manufacturer
Manufacturer Product Number
855-22-006-10-004101
Description
LOW-PROFILE .050" PITCH THROUGH-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
6
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Through Hole
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,50000 Kč153,50 Kč
10130,52400 Kč1 305,24 Kč
25122,33440 Kč3 058,36 Kč
50116,49280 Kč5 824,64 Kč
100110,93240 Kč11 093,24 Kč
250103,98712 Kč25 996,78 Kč
50099,02698 Kč49 513,49 Kč
1 00094,30517 Kč94 305,17 Kč
Manufacturers Standard Package
Unit Price without VAT:153,50000 Kč
Unit Price with VAT:185,73500 Kč