
855-22-010-10-004101 | |
|---|---|
DigiKey Part Number | 54-855-22-010-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-010-10-004101 |
Description | LOW-PROFILE .050" PITCH THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 10 | 183,54400 Kč | 1 835,44 Kč |
| 25 | 172,04080 Kč | 4 301,02 Kč |
| 77 | 158,91117 Kč | 12 236,16 Kč |
| 154 | 151,32877 Kč | 23 304,63 Kč |
| 308 | 144,10968 Kč | 44 385,78 Kč |
| 539 | 138,53538 Kč | 74 670,57 Kč |
| 1 001 | 132,62178 Kč | 132 754,40 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |






