
855-22-010-10-001101 | |
|---|---|
DigiKey Part Number | 855-22-010-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-010-10-001101 |
Description | CONN SPRING PISTON 10POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 855-22-010-10-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,03000 Kč | 211,03 Kč |
| 10 | 179,36500 Kč | 1 793,65 Kč |
| 25 | 168,11840 Kč | 4 202,96 Kč |
| 56 | 158,81607 Kč | 8 893,70 Kč |
| 112 | 151,23625 Kč | 16 938,46 Kč |
| 280 | 141,77175 Kč | 39 696,09 Kč |
| 504 | 136,01788 Kč | 68 553,01 Kč |
| 1 008 | 129,53287 Kč | 130 569,13 Kč |
| Unit Price without VAT: | 211,03000 Kč |
|---|---|
| Unit Price with VAT: | 255,34630 Kč |






