
855-22-010-10-041101 | |
|---|---|
DigiKey Part Number | 54-855-22-010-10-041101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-010-10-041101 |
Description | .050" PITCH SPRING-LOADED CONNEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 162,42000 Kč | 1 624,20 Kč |
| 25 | 152,23560 Kč | 3 805,89 Kč |
| 56 | 143,81000 Kč | 8 053,36 Kč |
| 112 | 136,94446 Kč | 15 337,78 Kč |
| 280 | 128,37429 Kč | 35 944,80 Kč |
| 504 | 123,16244 Kč | 62 073,87 Kč |
| 1 008 | 117,29091 Kč | 118 229,24 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |





