
855-22-006-10-041101 | |
|---|---|
DigiKey Part Number | 54-855-22-006-10-041101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-006-10-041101 |
Description | .050" PITCH SPRING-LOADED CONNEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 116,43400 Kč | 1 164,34 Kč |
| 25 | 109,13080 Kč | 2 728,27 Kč |
| 78 | 100,70692 Kč | 7 855,14 Kč |
| 156 | 95,89897 Kč | 14 960,24 Kč |
| 312 | 91,32314 Kč | 28 492,82 Kč |
| 546 | 87,79009 Kč | 47 933,39 Kč |
| 1 014 | 84,04128 Kč | 85 217,86 Kč |
| 2 574 | 78,70212 Kč | 202 579,26 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |






