
855-22-006-10-001101 | |
|---|---|
DigiKey Part Number | 855-22-006-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-006-10-001101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 129,55800 Kč | 1 295,58 Kč |
| 25 | 121,44400 Kč | 3 036,10 Kč |
| 78 | 112,07013 Kč | 8 741,47 Kč |
| 156 | 106,72096 Kč | 16 648,47 Kč |
| 312 | 101,62897 Kč | 31 708,24 Kč |
| 546 | 97,69685 Kč | 53 342,48 Kč |
| 1 014 | 93,52601 Kč | 94 835,37 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |






