6 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

855-22-006-30-041101

DigiKey Part Number
54-855-22-006-30-041101-ND
Manufacturer
Manufacturer Product Number
855-22-006-30-041101
Description
.050" PITCH DOUBLE ROW, SPRING-L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
6
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Surface Mount
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,08000 Kč153,08 Kč
10130,08300 Kč1 300,83 Kč
25121,92280 Kč3 048,07 Kč
50116,10220 Kč5 805,11 Kč
100110,55870 Kč11 055,87 Kč
250103,63772 Kč25 909,43 Kč
50098,69396 Kč49 346,98 Kč
1 00093,98810 Kč93 988,10 Kč
Manufacturers Standard Package
Unit Price without VAT:153,08000 Kč
Unit Price with VAT:185,22680 Kč