


0781720411 | |
|---|---|
DigiKey Part Number | WM6351TR-ND - Tape & Reel (TR) WM6351CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0781720411 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0781720411 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 28-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 1,03320 Kč | 25,83 Kč |
| 50 | 0,98700 Kč | 49,35 Kč |
| 100 | 0,93860 Kč | 93,86 Kč |
| 250 | 0,88024 Kč | 220,06 Kč |
| 500 | 0,83782 Kč | 418,91 Kč |
| 1 000 | 0,79771 Kč | 797,71 Kč |
| 2 500 | 0,74770 Kč | 1 869,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,76191 Kč | 22 857,30 Kč |
| 60 000 | 0,72554 Kč | 43 532,40 Kč |
| 90 000 | 0,70508 Kč | 63 457,20 Kč |
| 150 000 | 0,68014 Kč | 102 021,00 Kč |
| 210 000 | 0,66419 Kč | 139 479,90 Kč |
| 300 000 | 0,64769 Kč | 194 307,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |














