
0781271110 | |
|---|---|
DigiKey Part Number | WM26400TR-ND - Tape & Reel (TR) WM26400CT-ND - Cut Tape (CT) WM26400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781271110 |
Description | CONN FFC VERT 11POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781271110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 11 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 11,27160 Kč | 281,79 Kč |
| 50 | 10,73420 Kč | 536,71 Kč |
| 100 | 10,22180 Kč | 1 022,18 Kč |
| 250 | 9,58012 Kč | 2 395,03 Kč |
| 500 | 9,12238 Kč | 4 561,19 Kč |
| 1 000 | 8,68687 Kč | 8 686,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,59377 Kč | 15 187,54 Kč |
| 4 000 | 7,23135 Kč | 28 925,40 Kč |
| 6 000 | 7,02749 Kč | 42 164,94 Kč |
| 10 000 | 6,77882 Kč | 67 788,20 Kč |
| 14 000 | 6,61992 Kč | 92 678,88 Kč |
| 20 000 | 6,45558 Kč | 129 111,60 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |









