


0152660793 | |
|---|---|
DigiKey Part Number | WM16082-ND |
Manufacturer | |
Manufacturer Product Number | 0152660793 |
Description | CABLE FFC/FPC 11POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660793 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 11 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 25 | 48,67320 Kč | 1 216,83 Kč |
| 50 | 46,34680 Kč | 2 317,34 Kč |
| 100 | 44,13360 Kč | 4 413,36 Kč |
| 250 | 41,37024 Kč | 10 342,56 Kč |
| 500 | 39,39476 Kč | 19 697,38 Kč |
| 1 000 | 37,51524 Kč | 37 515,24 Kč |
| 3 000 | 34,71921 Kč | 104 157,63 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |


