11 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0151660803

DigiKey Part Number
0151660803-ND
Manufacturer
Manufacturer Product Number
0151660803
Description
CABLE FFC/FPC 11POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660803 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
11
Pitch
0.020" (0.50mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1048,92500 Kč489,25 Kč
2545,85120 Kč1 146,28 Kč
5043,66320 Kč2 183,16 Kč
10041,57810 Kč4 157,81 Kč
25038,97228 Kč9 743,07 Kč
50037,11228 Kč18 556,14 Kč
1 00035,34131 Kč35 341,31 Kč
3 00032,70732 Kč98 121,96 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč