11 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0151660794

DigiKey Part Number
0151660794-ND
Manufacturer
Manufacturer Product Number
0151660794
Description
CABLE FFC/FPC 11POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660794 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
11
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1042,24800 Kč422,48 Kč
2539,60240 Kč990,06 Kč
5037,70820 Kč1 885,41 Kč
10035,90870 Kč3 590,87 Kč
25033,65812 Kč8 414,53 Kč
50032,05134 Kč16 025,67 Kč
1 00030,52185 Kč30 521,85 Kč
3 00028,24679 Kč84 740,37 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč