11 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0151660790

DigiKey Part Number
0151660790-ND
Manufacturer
Manufacturer Product Number
0151660790
Description
CABLE FFC/FPC 11POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660790 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
11
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1046,09100 Kč460,91 Kč
2543,20560 Kč1 080,14 Kč
5041,14340 Kč2 057,17 Kč
10039,17810 Kč3 917,81 Kč
25036,72300 Kč9 180,75 Kč
50034,96964 Kč17 484,82 Kč
1 00033,30115 Kč33 301,15 Kč
3 00030,81904 Kč92 457,12 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč