Direct
Direct
Direct
Direct




0768700003 | |
|---|---|
DigiKey Part Number | WM6171-ND |
Manufacturer | |
Manufacturer Product Number | 0768700003 |
Description | CONN QSFP+ RCPT CAGE 2X3 228P RA |
Customer Reference | |
Detailed Description | 228 (38 x 6) Position QSFP+ Receptacle with Cage, Ganged (2x3) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 228 (38 x 6) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x3) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP+ | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U95Z3054071141 | Amphenol CS (Commercial Products) | 0 | 664-U95Z3054071141-ND | 1 908,93000 Kč | Direct |
| U95Z3054071341 | Amphenol CS (Commercial Products) | 0 | 664-U95Z3054071341-ND | 1 704,20000 Kč | Direct |
| U95Z3054081141 | Amphenol CS (Commercial Products) | 0 | 664-U95Z3054081141-ND | 1 935,81000 Kč | Direct |
| U95Z3054081341 | Amphenol CS (Commercial Products) | 21 | 664-U95Z3054081341-ND | 1 729,19000 Kč | Direct |






