
U95Z3054071141 | |
|---|---|
DigiKey Part Number | 664-U95Z3054071141-ND |
Manufacturer | |
Manufacturer Product Number | U95Z3054071141 |
Description | CONN QSFP+ RCPT CAGE 2X3 228P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 228 (38 x 6) Position QSFP+ Receptacle with Cage, Ganged (2x3) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 228 (38 x 6) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x3) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 908,93000 Kč | 1 908,93 Kč |
| 10 | 1 622,72500 Kč | 16 227,25 Kč |
| 36 | 1 482,61056 Kč | 53 373,98 Kč |
| 72 | 1 411,93764 Kč | 101 659,51 Kč |
| 108 | 1 372,17259 Kč | 148 194,64 Kč |
| Unit Price without VAT: | 1 908,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 309,80530 Kč |

