U95-Z305-4081-341
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U95Z3054081341

DigiKey Part Number
664-U95Z3054081341-ND
Manufacturer
Manufacturer Product Number
U95Z3054081341
Description
CONN QSFP+ RCPT CAGE 2X3 228P RA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
228 (38 x 6) Position QSFP+ Receptacle with Cage, Ganged (2x3) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U95Z3054081341 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x3)
Connector Type
QSFP+
Number of Positions
228 (38 x 6)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 308,70000 Kč1 308,70 Kč
101 112,39300 Kč11 123,93 Kč
361 089,58722 Kč39 225,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 308,70000 Kč
Unit Price with VAT:1 583,52700 Kč