


Category | Features Passive, Pull Tab |
Manufacturer Molex | Cable Type Round |
Packaging Bag | Usage External |
Part Status Obsolete | Length 9.84' (3.00m) |
Cable Connectors QSFP+ | Color Black |
Number of Positions 38 | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 28 AWG |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 647,01000 Kč | 2 647,01 Kč |
| 10 | 2 250,18800 Kč | 22 501,88 Kč |
| Unit Price without VAT: | 2 647,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 202,88210 Kč |
Other Suppliers on DigiKey


