
U95Z3054071341 | |
|---|---|
DigiKey Part Number | 664-U95Z3054071341-ND |
Manufacturer | |
Manufacturer Product Number | U95Z3054071341 |
Description | CONN QSFP+ RCPT CAGE 2X3 228P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 228 (38 x 6) Position QSFP+ Receptacle with Cage, Ganged (2x3) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U95Z3054071341 Models |
Category | Number of Positions 228 (38 x 6) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x3) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 704,20000 Kč | 1 704,20 Kč |
| 10 | 1 448,58900 Kč | 14 485,89 Kč |
| 36 | 1 323,50972 Kč | 47 646,35 Kč |
| 72 | 1 260,41667 Kč | 90 750,00 Kč |
| 108 | 1 224,92028 Kč | 132 291,39 Kč |
| Unit Price without VAT: | 1 704,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 062,08200 Kč |

