
Category | Part Status Active |
Manufacturer Molex | Kit Type Wire Pin |
Series | Values 90 pcs - Assorted 22 ~ 10 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,63000 Kč | 425,63 Kč |
| 10 | 369,85900 Kč | 3 698,59 Kč |
| Unit Price without VAT: | 425,63000 Kč |
|---|---|
| Unit Price with VAT: | 515,01230 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 0192120003 | CONN WIRE PIN TERM 18-22AWG | 15 |
| 0192120005 | CONN WIRE PIN TERM 14-16AWG | 15 |
| 0192130007 | CONN WIRE PIN TERM 10-12AWG | 15 |
| 0192130011 | CONN WIRE PIN TERM 14-16AWG | 15 |
| 0192120001 | CONN WIRE PIN TERM 10-12AWG | 15 |




