



0192130007 | |
|---|---|
DigiKey Part Number | 900-0192130007-ND |
Manufacturer | |
Manufacturer Product Number | 0192130007 |
Description | CONN WIRE PIN TERM 10-12AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG Avikrimp Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192130007 Models |
Category | Insulation Diameter 0.225" (5.72mm) |
Manufacturer Molex | Insulation Insulated |
Series | Termination Crimp |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Material Copper |
Pin Diameter Circular - 0.107" (2.72mm) Dia | Contact Finish Tin |
Length - Pin 0.460" (11.68mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.130" (28.70mm) | Length - Termination 0.550" (13.97mm) |
Wire Gauge 10-12 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 12,49200 Kč | 124,92 Kč |
| 25 | 11,70920 Kč | 292,73 Kč |
| 50 | 11,15000 Kč | 557,50 Kč |
| 100 | 10,61700 Kč | 1 061,70 Kč |
| 250 | 9,95180 Kč | 2 487,95 Kč |
| 500 | 9,47632 Kč | 4 738,16 Kč |
| 1 000 | 9,02389 Kč | 9 023,89 Kč |
| 2 500 | 8,45884 Kč | 21 147,10 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |











