Wire Pin Terminal Connector 14-16 AWG Avikrimp Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Pin Terminal Connector 14-16 AWG Avikrimp Crimp
0192130011
0192130011

0192130011

DigiKey Part Number
WM18381-ND
Manufacturer
Manufacturer Product Number
0192130011
Description
CONN WIRE PIN TERM 14-16AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 14-16 AWG Avikrimp Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192130011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Diameter
0.170" (4.32mm)
Manufacturer
Molex
Insulation
Insulated
Series
Termination
Crimp
Packaging
Bag
Color
Blue
Part Status
Active
Contact Material
Copper
Pin Diameter
Circular - 0.080" (2.03mm) Dia
Contact Finish
Tin
Length - Pin
0.370" (9.40mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.930" (23.62mm)
Length - Termination
0.405" (10.29mm)
Wire Gauge
14-16 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61 330
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,61700 Kč96,17 Kč
259,00400 Kč225,10 Kč
508,57560 Kč428,78 Kč
1008,16610 Kč816,61 Kč
2507,65336 Kč1 913,34 Kč
5007,28756 Kč3 643,78 Kč
1 0006,93942 Kč6 939,42 Kč
3 0006,42175 Kč19 265,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč