



Category | Insulation Insulated |
Manufacturer Molex | Termination Crimp |
Series | Color Blue |
Packaging Bag | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Pin Diameter Circular - 0.078" (1.98mm) Dia | Diameter - Barrel ID 0.081" (2.06mm) |
Length - Pin 0.350" (8.89mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.930" (23.62mm) | Length - Termination 0.411" (10.44mm) |
Wire Gauge 14-16 AWG | Base Product Number |
Insulation Diameter 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,70240 Kč | 167,56 Kč |
| 50 | 6,37920 Kč | 318,96 Kč |
| 100 | 6,07470 Kč | 607,47 Kč |
| 250 | 5,69296 Kč | 1 423,24 Kč |
| 500 | 5,42126 Kč | 2 710,63 Kč |
| 1 000 | 5,16194 Kč | 5 161,94 Kč |
| 3 000 | 4,77677 Kč | 14 330,31 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |
















