Connector Kit Quick Disconnect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0766500042

DigiKey Part Number
23-0766500042-ND
Manufacturer
Manufacturer Product Number
0766500042
Description
KIT QUICK DISCONNECT K-184
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Kit Quick Disconnect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Kit Type
Quick Disconnect
Manufacturer
Molex
Values
110 pcs - Assorted 22 ~ 14 AWG Crimp Terminals
Packaging
Retail Package
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1414,08000 Kč414,08 Kč
10351,98900 Kč3 519,89 Kč
25329,94560 Kč8 248,64 Kč
50314,19720 Kč15 709,86 Kč
100299,20890 Kč29 920,89 Kč
250280,49296 Kč70 123,24 Kč
500267,12102 Kč133 560,51 Kč
Manufacturers Standard Package
Unit Price without VAT:414,08000 Kč
Unit Price with VAT:501,03680 Kč
Kit Contents
Part NumberDescriptionQuantity
0190030011CONN QC RCPT 18-22AWG 0.18715
0190030050CONN QC RCPT 14-16AWG 0.18715