0734155011 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7 998
Unit Price: 119,90000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 998
Unit Price: 312,24000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 74,60001 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 799
Unit Price: 112,55000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 88,19000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 755
Unit Price: 104,57000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 194,49398 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 328,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 368,09000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 984
Unit Price: 295,23000 Kč
Datasheet

Parametric Equivalent


TYCLON
In Stock: 17
Unit Price: 524,95000 Kč
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734155011

DigiKey Part Number
900-0734155011-ND
Manufacturer
Manufacturer Product Number
0734155011
Description
SMP PLUG WITH LIMITED DETNET 50
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1259,12000 Kč259,12 Kč
10220,16400 Kč2 201,64 Kč
25206,36000 Kč5 159,00 Kč
50196,51180 Kč9 825,59 Kč
100187,13210 Kč18 713,21 Kč
250175,42316 Kč43 855,79 Kč
500167,05882 Kč83 529,41 Kč
1 000159,09513 Kč159 095,13 Kč
Manufacturers Standard Package
Unit Price without VAT:259,12000 Kč
Unit Price with VAT:313,53520 Kč