
SMP-PL-P-HG-ST-SM | |
|---|---|
DigiKey Part Number | 612-SMP-PL-P-HG-ST-SM-ND |
Manufacturer | |
Manufacturer Product Number | SMP-PL-P-HG-ST-SM |
Description | 50 OHM SMP PLUG, SURFACE MOUNT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Tray | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetheretherketone (PEEK) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,23000 Kč | 293,23 Kč |
| 10 | 266,53300 Kč | 2 665,33 Kč |
| 25 | 242,34080 Kč | 6 058,52 Kč |
| 50 | 222,11100 Kč | 11 105,55 Kč |
| 100 | 205,00960 Kč | 20 500,96 Kč |
| 250 | 190,41156 Kč | 47 602,89 Kč |
| 500 | 179,56586 Kč | 89 782,93 Kč |
| Unit Price without VAT: | 293,23000 Kč |
|---|---|
| Unit Price with VAT: | 354,80830 Kč |





