
0734156183 | |
|---|---|
DigiKey Part Number | 900-0734156183TR-ND - Tape & Reel (TR) 900-0734156183CT-ND - Cut Tape (CT) 900-0734156183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0734156183 |
Description | SMP PLUG STRAIGHT PCB T&R KAPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.1dB |
Frequency - Max 40 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 91,69800 Kč | 916,98 Kč |
| 25 | 84,52960 Kč | 2 113,24 Kč |
| 50 | 79,48160 Kč | 3 974,08 Kč |
| 100 | 74,74450 Kč | 7 474,45 Kč |
| 250 | 68,91376 Kč | 17 228,44 Kč |
| 500 | 64,80948 Kč | 32 404,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,12695 Kč | 71 126,95 Kč |
| 2 000 | 67,73546 Kč | 135 470,92 Kč |
| 3 000 | 65,82796 Kč | 197 483,88 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |





